AD7942BRMZ | ||
---|---|---|
DigiKey Part Number | 505-AD7942BRMZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD7942BRMZ | |
Description | IC ADC 14BIT SAR 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7942BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.3V ~ 5.5V | |
Voltage - Supply, Digital | 2.3V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.29000 | ¥135.29 |
10 | ¥124.33900 | ¥1,243.39 |
50 | ¥119.18500 | ¥5,959.25 |
100 | ¥105.01230 | ¥10,501.23 |
250 | ¥99.85784 | ¥24,964.46 |
500 | ¥93.41548 | ¥46,707.74 |