AD7938BSUZ | ||
---|---|---|
DigiKey Part Number | AD7938BSUZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD7938BSUZ | |
Description | IC ADC 12BIT SAR 32TQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 32-TQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7938BSUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 625k | |
Number of Inputs | 4, 7, 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.06000 | ¥211.06 |
10 | ¥194.66800 | ¥1,946.68 |
25 | ¥185.91880 | ¥4,647.97 |
80 | ¥166.23313 | ¥13,298.65 |
230 | ¥158.57783 | ¥36,472.90 |
440 | ¥150.92250 | ¥66,405.90 |