Parametric Equivalent

AD7766BRUZ | |
|---|---|
DigiKey Part Number | 505-AD7766BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7766BRUZ |
Description | IC ADC 24BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7766BRUZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.5V |
Number of Bits 24 | Voltage - Supply, Digital 2.5V |
Sampling Rate (Per Second) 128k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7767BRUZ | Analog Devices Inc. | 0 | 505-AD7767BRUZ-ND | ¥212.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.91000 | ¥152.91 |
| 10 | ¥121.65200 | ¥1,216.52 |
| 96 | ¥105.43990 | ¥10,122.23 |
| 192 | ¥102.20813 | ¥19,623.96 |
| 288 | ¥100.58986 | ¥28,969.88 |
| 576 | ¥98.21698 | ¥56,572.98 |













