

ADUM7241CRZ | |
|---|---|
DigiKey Part Number | 505-ADUM7241CRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM7241CRZ |
Description | DGTL ISOLTR 1KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 2 Channel 25Mbps 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7241CRZ Models |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tube | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.73000 | ¥34.73 |
| 10 | ¥26.25700 | ¥262.57 |
| 98 | ¥21.84541 | ¥2,140.85 |
| 196 | ¥20.97709 | ¥4,111.51 |
| 294 | ¥20.54221 | ¥6,039.41 |
| 588 | ¥19.90425 | ¥11,703.70 |
| 1,078 | ¥19.43963 | ¥20,955.92 |
| 2,548 | ¥18.90233 | ¥48,163.14 |




