AD7766 - 24 Bit 128k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD7766EDZ

DigiKey Part Number
EVAL-AD7766EDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7766EDZ
Description
BOARD EVAL AD7766 128KSPS 108DB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7766 - 24 Bit 128k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial
Manufacturer
Analog Devices Inc.
Input Range
±VREF
Packaging
Box
Power (Typ) @ Conditions
15mW @ 128kSPS
Part Status
Active
Utilized IC / Part
AD7766
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
24
Base Product Number
Sampling Rate (Per Second)
128k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥719.24000¥719.24
Manufacturers Standard Package