Parametric Equivalent



AD5764RCSUZ | |
|---|---|
DigiKey Part Number | 505-AD5764RCSUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5764RCSUZ |
Description | IC DAC 16BIT 32-TQFP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD5764RCSUZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 11.4V ~ 16.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.25V |
Packaging Tray | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 32-TQFP |
Settling Time 10µs | Supplier Device Package 32-TQFP (7x7) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5764RCSUZ-REEL7 | Analog Devices Inc. | 0 | AD5764RCSUZ-REEL7TR-ND | ¥489.02754 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥689.22000 | ¥689.22 |
| 11 | ¥570.38182 | ¥6,274.20 |
| 33 | ¥537.53970 | ¥17,738.81 |
| 110 | ¥511.46845 | ¥56,261.53 |











