



AD7656YSTZ-1 | |
|---|---|
DigiKey Part Number | 505-AD7656YSTZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD7656YSTZ-1 |
Description | IC ADC 16BIT 64-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7656YSTZ-1 Models |
Category | Number of A/D Converters 6 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tray | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 16 | Features Simultaneous Sampling, True Bipolar |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 6 | Package / Case 64-LQFP |
Input Type Single Ended | Supplier Device Package 64-LQFP (10x10) |
Data Interface SPI, Parallel, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥307.89000 | ¥307.89 |
| 10 | ¥250.30800 | ¥2,503.08 |
| 29 | ¥233.92103 | ¥6,783.71 |
| 116 | ¥218.76207 | ¥25,376.40 |
| 261 | ¥212.27686 | ¥55,404.26 |










