Parametric Equivalent



AD5362BSTZ | |
|---|---|
DigiKey Part Number | 505-AD5362BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5362BSTZ |
Description | IC DAC 16BIT 52-LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 52-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD5362BSTZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 8V ~ 16.5V, -4.5V ~ 16.5V |
Packaging Tray | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±1 (Max) |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 85°C |
Settling Time 30µs | Package / Case 52-LQFP |
Output Type Voltage - Buffered | Supplier Device Package 52-LQFP (10x10) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5362BSTZ-REEL | Analog Devices Inc. | 0 | AD5362BSTZ-REELTR-ND | ¥376.09584 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥550.29000 | ¥550.29 |
| 15 | ¥443.88400 | ¥6,658.26 |
| 30 | ¥427.35767 | ¥12,820.73 |
| 105 | ¥404.54857 | ¥42,477.60 |











