AD7492ARUZ | ||
---|---|---|
DigiKey Part Number | AD7492ARUZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD7492ARUZ | |
Description | IC ADC 12BIT SAR 24TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7492ARUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.81000 | ¥172.81 |
10 | ¥159.39300 | ¥1,593.93 |
62 | ¥152.23048 | ¥9,438.29 |
124 | ¥136.11234 | ¥16,877.93 |
310 | ¥129.84406 | ¥40,251.66 |
558 | ¥123.57568 | ¥68,955.23 |