AD652BQ | ||
---|---|---|
DigiKey Part Number | AD652BQ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD652BQ | |
Description | IC V/F CONV 2MHZ 16CDIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Voltage to Frequency Converter IC 2 MHz ±0.02% 16-CERDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD652BQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Voltage to Frequency | |
Frequency - Max | 2 MHz | |
Full Scale | ±25ppm/°C | |
Linearity | ±0.02% | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥605.02000 | ¥605.02 |
10 | ¥574.74700 | ¥5,747.47 |
25 | ¥559.62240 | ¥13,990.56 |
100 | ¥518.02860 | ¥51,802.86 |