Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
ADA4530-1 Electrometer Op Amp with Integrated Guard Buffer

ADA4530-1ARZ

DigiKey Part Number
505-ADA4530-1ARZ-ND
Manufacturer
Manufacturer Product Number
ADA4530-1ARZ
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4530-1ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
8 µV
Mfr
Current - Supply
900µA
Packaging
Tube
Current - Output / Channel
15 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
5.5 MHz
Base Product Number
Current - Input Bias
0.02 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,952
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥317.65000¥317.65
10¥258.47900¥2,584.79
98¥227.66459¥22,311.13
196¥221.59668¥43,432.95
294¥218.55687¥64,255.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.