AD650AD | |
---|---|
DigiKey Part Number | AD650AD-ND |
Manufacturer | |
Manufacturer Product Number | AD650AD |
Description | IC F/V & V/F CONV 1MHZ 14CDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Volt to Frequency and Frequency to Volt Converter IC 1 MHz ±0.1% 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD650AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Volt to Frequency and Frequency to Volt | |
Frequency - Max | 1 MHz | |
Full Scale | ±150ppm/°C | |
Linearity | ±0.1% | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥629.49000 | ¥629.49 |
10 | ¥598.01000 | ¥5,980.10 |
25 | ¥582.27600 | ¥14,556.90 |
100 | ¥538.99780 | ¥53,899.78 |