AD630ARZ-RL | ||
---|---|---|
DigiKey Part Number | 505-AD630ARZ-RLTR-ND - Tape & Reel (TR) 505-AD630ARZ-RLCT-ND - Cut Tape (CT) 505-AD630ARZ-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD630ARZ-RL | |
Description | IC MOD/DEMOD BAL 2MHZ 20-SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Modulator/Demodulator General Purpose 0Hz ~ 2MHz 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AD630ARZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator/Demodulator | |
Frequency | 0Hz ~ 2MHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.90000 | ¥298.90 |
10 | ¥278.87200 | ¥2,788.72 |
25 | ¥267.18480 | ¥6,679.62 |
100 | ¥242.13470 | ¥24,213.47 |
250 | ¥233.78548 | ¥58,446.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥213.74670 | ¥213,746.70 |