


AD630KNZ | |
|---|---|
DigiKey Part Number | AD630KNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD630KNZ |
Description | IC MOD/DEMOD BAL 2MHZ 20-DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Modulator/Demodulator General Purpose 0Hz ~ 2MHz 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD630KNZ Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Through Hole |
Packaging Tube | Package / Case 20-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 20-PDIP |
Function Modulator/Demodulator | Base Product Number |
Frequency 0Hz ~ 2MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥666.31000 | ¥666.31 |
| 18 | ¥535.51444 | ¥9,639.26 |
| 36 | ¥517.02861 | ¥18,613.03 |
| 108 | ¥494.19278 | ¥53,372.82 |


