AD5664BCPZ-REEL7 | ||
---|---|---|
DigiKey Part Number | 505-AD5664BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5664BCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD5664BCPZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5664BCPZ-REEL7 | |
Description | IC DAC 16BIT V-OUT 10LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5664BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±6, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.70000 | ¥151.70 |
10 | ¥139.45900 | ¥1,394.59 |
25 | ¥133.67720 | ¥3,341.93 |
100 | ¥117.78030 | ¥11,778.03 |
250 | ¥111.99996 | ¥27,999.99 |
500 | ¥104.77414 | ¥52,387.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥96.10317 | ¥144,154.76 |