AD5664BCPZ-R2 | ||
---|---|---|
DigiKey Part Number | 505-AD5664BCPZ-R2TR-ND - Tape & Reel (TR) 505-AD5664BCPZ-R2CT-ND - Cut Tape (CT) 505-AD5664BCPZ-R2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5664BCPZ-R2 | |
Description | IC DAC 16BIT V-OUT 10LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5664BCPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±6, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.34000 | ¥165.34 |
10 | ¥152.45600 | ¥1,524.56 |
25 | ¥145.60760 | ¥3,640.19 |
100 | ¥130.18880 | ¥13,018.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥124.19332 | ¥31,048.33 |
500 | ¥118.19786 | ¥59,098.93 |