AD5644RBRMZ-5 | ||
---|---|---|
DigiKey Part Number | AD5644RBRMZ-5-ND | |
Manufacturer | ||
Manufacturer Product Number | AD5644RBRMZ-5 | |
Description | IC DAC 14BIT V-OUT 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 14 Bit Digital to Analog Converter 4 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5644RBRMZ-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 4 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2, ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.40000 | ¥122.40 |
10 | ¥112.50100 | ¥1,125.01 |
50 | ¥107.83480 | ¥5,391.74 |
100 | ¥95.01090 | ¥9,501.09 |
250 | ¥90.34780 | ¥22,586.95 |
500 | ¥84.51884 | ¥42,259.42 |
1,000 | ¥77.52415 | ¥77,524.15 |