AD5175BRMZ-10 | ||
---|---|---|
DigiKey Part Number | 505-AD5175BRMZ-10-ND | |
Manufacturer | ||
Manufacturer Product Number | AD5175BRMZ-10 | |
Description | IC DGT POT 10KOHM 1024TAP 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps I2C Interface 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5175BRMZ-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±15% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥37.49200 | ¥374.92 |
50 | ¥35.44640 | ¥1,772.32 |
100 | ¥30.71940 | ¥3,071.94 |
250 | ¥29.14448 | ¥7,286.12 |
500 | ¥26.15120 | ¥13,075.60 |
1,000 | ¥22.05523 | ¥22,055.23 |
2,500 | ¥20.95249 | ¥52,381.23 |