TMC260C-PA | ||
---|---|---|
DigiKey Part Number | 505-TMC260C-PA-ND | |
Manufacturer | ||
Manufacturer Product Number | TMC260C-PA | |
Description | IC MTR DRV BIPOLAR 3-5.25V 44QFP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-PQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMC260C-PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 2A (Max) | |
Voltage - Supply | 3V ~ 5.25V | |
Voltage - Load | 9V ~ 39V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-PQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.07000 | ¥78.07 |
10 | ¥70.51800 | ¥705.18 |
25 | ¥67.24120 | ¥1,681.03 |
160 | ¥58.38588 | ¥9,341.74 |
320 | ¥55.76175 | ¥17,843.76 |
480 | ¥50.84152 | ¥24,403.93 |
960 | ¥44.28140 | ¥42,510.14 |