TMC246B-PA | ||
---|---|---|
DigiKey Part Number | 505-TMC246B-PA-ND | |
Manufacturer | ||
Manufacturer Product Number | TMC246B-PA | |
Description | IC MTR DRVR BIPOLAR 3-5.5V 44QFP | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver HVCMOS SPI 44-PQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMC246B-PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | HVCMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 7V ~ 34V | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-PQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.17000 | ¥132.17 |
10 | ¥121.45700 | ¥1,214.57 |
25 | ¥116.42480 | ¥2,910.62 |
160 | ¥102.57938 | ¥16,412.70 |
320 | ¥97.54475 | ¥31,214.32 |
480 | ¥91.25152 | ¥43,800.73 |
960 | ¥83.69959 | ¥80,351.61 |