QSH5718-56-28-126 | ||
---|---|---|
DigiKey Part Number | 505-QSH5718-56-28-126-ND | |
Manufacturer | ||
Manufacturer Product Number | QSH5718-56-28-126 | |
Description | STEP MOTOR HYBRID BIPOLAR 2.5V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 2.8 A 2.5VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 2.5VDC | |
Current Rating (Amps) | 2.8 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 178.43 / 1260 | |
Size / Dimension | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | |
NEMA Frame Size | 23 | |
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 0.9 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 300gcm² | |
Approval Agency | CE | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥522.46000 | ¥522.46 |
5 | ¥513.47000 | ¥2,567.35 |
10 | ¥504.45300 | ¥5,044.53 |
25 | ¥495.44520 | ¥12,386.13 |
50 | ¥486.43740 | ¥24,321.87 |
100 | ¥479.23150 | ¥47,923.15 |