TMCM-1260-CANOPEN | ||
---|---|---|
DigiKey Part Number | 505-TMCM-1260-CANOPEN-ND | |
Manufacturer | ||
Manufacturer Product Number | TMCM-1260-CANOPEN | |
Description | STEPPER CONTROLLER/DRIVER 6A 12- | |
Manufacturer Standard Lead Time | 71 Weeks | |
Customer Reference | ||
Detailed Description | Stepper, Bipolar 12 ~ 54VDC Supply 6A Load |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 2 | |
Voltage - Load | - | |
Current - Output | 6A | |
Voltage - Supply | 12 ~ 54VDC | |
Interface | CAN, RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,235.80000 | ¥2,235.80 |
10 | ¥2,141.34700 | ¥21,413.47 |
25 | ¥2,094.11360 | ¥52,352.84 |