MAXM17225AMB+T | |
---|---|
DigiKey Part Number | 175-MAXM17225AMB+TTR-ND - Tape & Reel (TR) 175-MAXM17225AMB+TCT-ND - Cut Tape (CT) 175-MAXM17225AMB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM17225AMB+T |
Description | TINY, 400MV TO 5.5V INPUT, NANOP |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter Output - Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-eMGA (2.6x2.1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥25.45900 | ¥254.59 |
100 | ¥20.59690 | ¥2,059.69 |
500 | ¥18.30868 | ¥9,154.34 |
1,000 | ¥15.67684 | ¥15,676.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.76136 | ¥36,903.40 |
5,000 | ¥14.16203 | ¥70,810.15 |