MAX9929FAUA+T | ||
---|---|---|
DigiKey Part Number | MAX9929FAUA+TTR-ND - Tape & Reel (TR) MAX9929FAUA+TCT-ND - Cut Tape (CT) MAX9929FAUA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX9929FAUA+T | |
Description | IC CURRENT SENSE 1 CIRCUIT 8UMAX | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit 8-uMAX/uSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX9929FAUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 1.6 µA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 20µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥22.78100 | ¥227.81 |
25 | ¥21.54120 | ¥538.53 |
100 | ¥18.66810 | ¥1,866.81 |
250 | ¥17.71084 | ¥4,427.71 |
500 | ¥15.89182 | ¥7,945.91 |
1,000 | ¥13.40274 | ¥13,402.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.73260 | ¥31,831.50 |
5,000 | ¥12.25393 | ¥61,269.65 |