MAX8863TEUK+T | |
---|---|
DigiKey Part Number | MAX8863TEUK+TTR-ND - Tape & Reel (TR) MAX8863TEUK+TCT-ND - Cut Tape (CT) MAX8863TEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8863TEUK+T |
Description | IC REG LIN POS ADJ 120MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 120mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8863TEUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V (3.15V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.12V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 62dB (300Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.47700 | ¥164.77 |
25 | ¥15.54640 | ¥388.66 |
100 | ¥13.24660 | ¥1,324.66 |
250 | ¥12.43796 | ¥3,109.49 |
500 | ¥10.88318 | ¥5,441.59 |
1,000 | ¥9.01756 | ¥9,017.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.39562 | ¥20,989.05 |
5,000 | ¥8.08467 | ¥40,423.35 |