MAX8614BETD+T | ||
---|---|---|
DigiKey Part Number | 175-MAX8614BETD+TTR-ND - Tape & Reel (TR) 175-MAX8614BETD+TCT-ND - Cut Tape (CT) 175-MAX8614BETD+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX8614BETD+T | |
Description | IC REG CONV CCD 2OUT 14TDFN | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | - Converter, CCD Voltage Regulator IC 2 Output 14-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX8614BETD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, CCD | |
Voltage - Input | 3V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | Adj up to 24V, Adj down to -16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.90000 | ¥50.90 |
10 | ¥45.98900 | ¥459.89 |
25 | ¥43.85440 | ¥1,096.36 |
100 | ¥38.07740 | ¥3,807.74 |
250 | ¥36.36608 | ¥9,091.52 |
500 | ¥33.15756 | ¥16,578.78 |
1,000 | ¥28.87909 | ¥28,879.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.80949 | ¥69,523.73 |