Similar
Similar
Similar

XRA1201IL24TR-F | |
|---|---|
DigiKey Part Number | XRA1201IL24TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRA1201IL24TR-F |
Description | IC XPNDR 400KHZ I2C SMBUS 24QFN |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | XRA1201IL24TR-F Models |
Category | Output Type Open Drain |
Manufacturer MaxLinear, Inc. | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 16 | Package / Case 24-VFQFN Exposed Pad |
Interface I2C, SMBus | Supplier Device Package 24-QFN (4x4) |
Interrupt Output Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF8575CRGER | Texas Instruments | 2,806 | 296-PCF8575CRGERCT-ND | ¥7.80000 | Similar |
| PI4IOE5V9535ZDEX | Diodes Incorporated | 29,177 | PI4IOE5V9535ZDEXDICT-ND | ¥2.14000 | Similar |
| PI4IOE5V9555ZDEX | Diodes Incorporated | 5,045 | 31-PI4IOE5V9555ZDEXCT-ND | ¥2.08000 | Similar |



