MAX7370ETG+ | ||
---|---|---|
DigiKey Part Number | MAX7370ETG+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX7370ETG+ | |
Description | IC CTRLR KEY-SW I2C 24TQFN | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MAX7370ETG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Controller | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 50 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.04800 | ¥260.48 |
86 | ¥21.34244 | ¥1,835.45 |
258 | ¥20.24783 | ¥5,223.94 |
516 | ¥18.16828 | ¥9,374.83 |
1,032 | ¥15.32261 | ¥15,812.93 |
2,580 | ¥14.55645 | ¥37,555.64 |
5,074 | ¥14.00922 | ¥71,082.78 |