MAX6970AAE+ | |
---|---|
DigiKey Part Number | MAX6970AAE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6970AAE+ |
Description | IC LED DRIVER LINEAR 55MA 16SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 55mA 16-SSOP |
EDA/CAD Models | MAX6970AAE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 36V | |
Current - Output / Channel | 55mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥24.47200 | ¥244.72 |
76 | ¥23.13303 | ¥1,758.11 |
152 | ¥20.04862 | ¥3,047.39 |
304 | ¥19.02056 | ¥5,782.25 |
532 | ¥17.06711 | ¥9,079.70 |
1,064 | ¥14.39398 | ¥15,315.19 |
2,508 | ¥13.67426 | ¥34,295.04 |
5,016 | ¥13.16018 | ¥66,011.46 |