
TLC5917IPW | |
|---|---|
DigiKey Part Number | 296-34373-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5917IPW |
Description | IC LED DRVR LINEAR 120MA 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5917IPW Models |
Category | Voltage - Output 20V |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Tube | Frequency 30MHz |
Part Status Active | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 8 | Supplier Device Package 16-TSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.88000 | ¥15.88 |
| 10 | ¥11.65200 | ¥116.52 |
| 90 | ¥9.52800 | ¥857.52 |
| 180 | ¥9.08644 | ¥1,635.56 |
| 270 | ¥8.86574 | ¥2,393.75 |
| 540 | ¥8.54169 | ¥4,612.51 |
| 1,080 | ¥8.27497 | ¥8,936.97 |
| 2,520 | ¥8.01215 | ¥20,190.62 |
| 5,040 | ¥7.83920 | ¥39,509.57 |

