MAX6639FATE+ | |
---|---|
DigiKey Part Number | 505-MAX6639FATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6639FATE+ |
Description | IC 2CH TEMP MONITOR 16TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor 0°C ~ 150°C, External Sensor Internal and External Sensor I2C/SMBus Output 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6639FATE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 150°C, External Sensor | |
Accuracy | -2.5°C Local(Max), ±1°C Remote(Max) | |
Topology | ADC, PWM Generator, Tach Counter | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥33.74300 | ¥337.43 |
60 | ¥31.90350 | ¥1,914.21 |
120 | ¥27.64950 | ¥3,317.94 |
300 | ¥26.23163 | ¥7,869.49 |
540 | ¥23.53756 | ¥12,710.28 |
1,020 | ¥19.85100 | ¥20,248.02 |
2,520 | ¥18.85844 | ¥47,523.27 |