MAX6037AAUK25+T | |
---|---|
DigiKey Part Number | MAX6037AAUK25+TTR-ND - Tape & Reel (TR) MAX6037AAUK25+TCT-ND - Cut Tape (CT) MAX6037AAUK25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6037AAUK25+T |
Description | IC VREF SERIES 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6037AAUK25+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 14µVp-p | |
Noise - 10Hz to 10kHz | 30µVrms | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 275µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥41.04700 | ¥410.47 |
25 | ¥38.80400 | ¥970.10 |
100 | ¥33.63040 | ¥3,363.04 |
250 | ¥31.90548 | ¥7,976.37 |
500 | ¥28.62862 | ¥14,314.31 |
1,000 | ¥24.14468 | ¥24,144.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.93744 | ¥57,343.60 |