MAX6018BEUR18+T | ||
---|---|---|
DigiKey Part Number | MAX6018BEUR18+TTR-ND - Tape & Reel (TR) MAX6018BEUR18+TCT-ND - Cut Tape (CT) MAX6018BEUR18+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6018BEUR18+T | |
Description | IC VREF SERIES 0.4% SOT23-3 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.4% 1 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6018BEUR18+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 1 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 45µVp-p | |
Noise - 10Hz to 10kHz | 160µVrms | |
Voltage - Input | 2V ~ 5.5V | |
Current - Supply | 6µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
10 | ¥29.01200 | ¥290.12 |
25 | ¥27.42240 | ¥685.56 |
100 | ¥23.76770 | ¥2,376.77 |
250 | ¥22.54844 | ¥5,637.11 |
500 | ¥20.23276 | ¥10,116.38 |
1,000 | ¥17.06379 | ¥17,063.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.21060 | ¥40,526.50 |
5,000 | ¥15.60118 | ¥78,005.90 |