MAX44284FAUT+T | ||
---|---|---|
DigiKey Part Number | MAX44284FAUT+TTR-ND - Tape & Reel (TR) MAX44284FAUT+TCT-ND - Cut Tape (CT) MAX44284FAUT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX44284FAUT+T | |
Description | IC CURRENT SENSE 1 CIRCUIT SOT6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit SOT-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX44284FAUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 3 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 21µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.72000 | ¥207.20 |
25 | ¥19.58760 | ¥489.69 |
100 | ¥16.97690 | ¥1,697.69 |
250 | ¥16.10608 | ¥4,026.52 |
500 | ¥14.45206 | ¥7,226.03 |
1,000 | ¥12.18842 | ¥12,188.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.57899 | ¥28,947.47 |
5,000 | ¥11.14370 | ¥55,718.50 |