MAX44269EWL+T | ||
---|---|---|
DigiKey Part Number | MAX44269EWL+TTR-ND - Tape & Reel (TR) MAX44269EWL+TCT-ND - Cut Tape (CT) MAX44269EWL+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX44269EWL+T | |
Description | IC COMPARATOR 2 GEN PUR 9WLP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Drain 9-WLP (1.29x1.29) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX44269EWL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | 6mV | |
Operating Temperature | - | |
Package / Case | 9-WFBGA, WLBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-WLP (1.29x1.29) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥17.35500 | ¥173.55 |
25 | ¥16.37600 | ¥409.40 |
100 | ¥13.95180 | ¥1,395.18 |
250 | ¥13.10048 | ¥3,275.12 |
500 | ¥11.46288 | ¥5,731.44 |
1,000 | ¥9.49789 | ¥9,497.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.84281 | ¥22,107.03 |
5,000 | ¥8.51531 | ¥42,576.55 |