MAX40026ATA/VY+T | ||
---|---|---|
DigiKey Part Number | 175-MAX40026ATA/VY+TTR-ND - Tape & Reel (TR) 175-MAX40026ATA/VY+TCT-ND - Cut Tape (CT) 175-MAX40026ATA/VY+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX40026ATA/VY+T | |
Description | IC COMPARATOR 1 GEN PUR 8TDFN | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Differential, LVDS 8-TDFN-SW (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX40026ATA/VY+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Differential, LVDS | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 3.6V | |
Voltage - Input Offset (Max) | 5mV @ 3.3V | |
Current - Input Bias (Max) | 10µA @ 3.3V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 23mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 0.28ns (Typ) | |
Hysteresis | 1.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-TDFN-SW (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.53000 | ¥80.53 |
10 | ¥72.73500 | ¥727.35 |
25 | ¥69.34920 | ¥1,733.73 |
100 | ¥60.21560 | ¥6,021.56 |
250 | ¥57.50944 | ¥14,377.36 |
500 | ¥52.43508 | ¥26,217.54 |
1,000 | ¥45.66926 | ¥45,669.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥43.97780 | ¥109,944.50 |