MAX3390EEUD+T | ||
---|---|---|
DigiKey Part Number | MAX3390EEUD+TTR-ND - Tape & Reel (TR) MAX3390EEUD+TCT-ND - Cut Tape (CT) MAX3390EEUD+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3390EEUD+T | |
Description | IC TRANSLATOR UNIDIR 14TSSOP | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3390EEUD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 16Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.39000 | ¥40.39 |
10 | ¥36.31000 | ¥363.10 |
25 | ¥34.32840 | ¥858.21 |
100 | ¥29.74990 | ¥2,974.99 |
250 | ¥28.22408 | ¥7,056.02 |
500 | ¥25.32534 | ¥12,662.67 |
1,000 | ¥21.35875 | ¥21,358.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.29082 | ¥50,727.05 |