MAX33251EELC+ | |
---|---|
DigiKey Part Number | MAX33251EELC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX33251EELC+ |
Description | IC TRANSCEIVER FULL 1/1 12LGA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 12-LGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX33251EELC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VLGA | |
Supplier Device Package | 12-LGA (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.68000 | ¥104.68 |
10 | ¥96.17900 | ¥961.79 |
25 | ¥92.19360 | ¥2,304.84 |
80 | ¥81.23050 | ¥6,498.44 |
230 | ¥77.24387 | ¥17,766.09 |
490 | ¥72.26047 | ¥35,407.63 |
980 | ¥66.28024 | ¥64,954.64 |