MAX32664GWEZ+ | |
---|---|
DigiKey Part Number | 505-MAX32664GWEZ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32664GWEZ+ |
Description | CORTEX M4F 96MHZ ME11, WLP, ALGO |
Customer Reference | |
EDA/CAD Models | MAX32664GWEZ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Biometric Sensor Hub | |
Input Type | Digital | |
Output Type | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLBGA | |
Supplier Device Package | 16-WLP (1.55x1.57) | |
Base Product Number |