MAX32520FTHR# | ||
---|---|---|
DigiKey Part Number | 505-MAX32520FTHR#-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX32520FTHR# | |
Description | MAX32520 FEATHER BRD | |
Customer Reference | ||
Detailed Description | MAX32520 DeepCover® ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | MAX32520 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Feather, Pmod | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.59000 | ¥258.59 |