MAX3222EEWN+ | |
---|---|
DigiKey Part Number | MAX3222EEWN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3222EEWN+ |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EEWN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.35000 | ¥76.35 |
10 | ¥68.99100 | ¥689.91 |
40 | ¥65.77950 | ¥2,631.18 |
120 | ¥57.11650 | ¥6,853.98 |
280 | ¥54.54936 | ¥15,273.82 |
520 | ¥49.73617 | ¥25,862.81 |
1,000 | ¥43.31859 | ¥43,318.59 |