MAX31343EKA+ | ||
---|---|---|
DigiKey Part Number | 505-MAX31343EKA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX31343EKA+ | |
Description | IC RTC CLK/CALENDAR I2C 8WLP | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 8-VFBGA, WLBGA | |
EDA/CAD Models | MAX31343EKA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.2µA ~ 2µA @ 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFBGA, WLBGA | |
Supplier Device Package | 8-WLP (2.07x2.27) | |
Base Product Number |