MAX3057ASA+T | |
---|---|
DigiKey Part Number | MAX3057ASA+TR-ND - Tape & Reel (TR) MAX3057ASA+CT-ND - Cut Tape (CT) MAX3057ASA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3057ASA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3057ASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 150 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.07000 | ¥45.07 |
10 | ¥40.45800 | ¥404.58 |
25 | ¥38.24800 | ¥956.20 |
100 | ¥33.14740 | ¥3,314.74 |
250 | ¥31.44744 | ¥7,861.86 |
500 | ¥28.21766 | ¥14,108.83 |
1,000 | ¥23.79797 | ¥23,797.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.60806 | ¥56,520.15 |