MAX30205MTA+T | ||
---|---|---|
DigiKey Part Number | MAX30205MTA+TTR-ND - Tape & Reel (TR) MAX30205MTA+TCT-ND - Cut Tape (CT) MAX30205MTA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX30205MTA+T | |
Description | SENSOR DIGITAL 0C-50C 8TDFN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local 0°C ~ 50°C 16 b 8-TDFN-EP (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX30205MTA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | 0°C ~ 50°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 3.3V | |
Resolution | 16 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.1°C (±0.5°C) | |
Test Condition | 0°C ~ 15°C (45°C ~ 50°C) | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.44000 | ¥42.44 |
10 | ¥38.08300 | ¥380.83 |
25 | ¥36.00600 | ¥900.15 |
100 | ¥31.20460 | ¥3,120.46 |
250 | ¥29.60456 | ¥7,401.14 |
500 | ¥26.56414 | ¥13,282.07 |
1,000 | ¥22.40347 | ¥22,403.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.28329 | ¥53,208.23 |