Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2059720021

DigiKey Part Number
900-2059720021TR-ND - Tape & Reel (TR)
900-2059720021CT-ND - Cut Tape (CT)
900-2059720021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2059720021
Description
M-ONE 2.0 RA ASSY 2CKT ETP BK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2059720021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.283" (7.19mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin-Bismuth
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Part Status
Active
Contact Finish - Post
Tin-Bismuth
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
4A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC/DC
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Applications
General Purpose, Industrial
Fastening Type
Latch Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,176
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥7.71600¥77.16
100¥6.55790¥655.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
550¥6.30891¥3,469.90
1,100¥6.00759¥6,608.35
1,650¥5.83824¥9,633.10
2,750¥5.63161¥15,486.93
3,850¥5.49955¥21,173.27
5,500¥5.36297¥29,496.33
Manufacturers Standard Package