MAX22500EATB+ | |
---|---|
DigiKey Part Number | MAX22500EATB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22500EATB+ |
Description | IC TRANSCEIVER HALF 1/1 10TDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22500EATB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.29000 | ¥80.29 |
10 | ¥72.55400 | ¥725.54 |
25 | ¥69.17840 | ¥1,729.46 |
100 | ¥60.06780 | ¥6,006.78 |
300 | ¥57.36857 | ¥17,210.57 |
500 | ¥52.30652 | ¥26,153.26 |
1,000 | ¥45.55728 | ¥45,557.28 |