MAX20429CAFNA/VY+ | ||
---|---|---|
DigiKey Part Number | 505-MAX20429CAFNA/VY+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX20429CAFNA/VY+ | |
Description | IC REG BUCK ADJ 6A DL 18FC2QFN | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V, 1.6V 2 Output 6A, 6A 18-PowerWFQFN | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX20429CAFNA/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.59V, 3.8V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 18-FC2QFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥23.99600 | ¥239.96 |
25 | ¥22.68720 | ¥567.18 |
80 | ¥19.66238 | ¥1,572.99 |
230 | ¥18.65448 | ¥4,290.53 |
490 | ¥17.75263 | ¥8,698.79 |