
TUSB1002RGER | |
|---|---|
DigiKey Part Number | 296-48789-2-ND - Tape & Reel (TR) 296-48789-1-ND - Cut Tape (CT) 296-48789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1002RGER |
Description | IC TRANSCEIVER FULL 2/2 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full USB 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1002RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.90000 | ¥56.90 |
| 10 | ¥43.78100 | ¥437.81 |
| 25 | ¥40.50320 | ¥1,012.58 |
| 100 | ¥36.89990 | ¥3,689.99 |
| 250 | ¥35.71976 | ¥8,929.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥32.24345 | ¥96,730.35 |



