MAX17640AATA+T | |
---|---|
DigiKey Part Number | 175-MAX17640AATA+TTR-ND - Tape & Reel (TR) 175-MAX17640AATA+TCT-ND - Cut Tape (CT) 175-MAX17640AATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17640AATA+T |
Description | IC REG BUCK 3.3V 0.4V 8TDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA 8-WFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.12000 | ¥191.20 |
25 | ¥18.03440 | ¥450.86 |
100 | ¥15.36460 | ¥1,536.46 |
250 | ¥14.42712 | ¥3,606.78 |
500 | ¥12.62368 | ¥6,311.84 |
1,000 | ¥10.45969 | ¥10,459.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.73829 | ¥24,345.72 |
5,000 | ¥9.37762 | ¥46,888.10 |