MAX17551AUB+ | |
---|---|
DigiKey Part Number | MAX17551AUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17551AUB+ |
Description | IC REG BUCK ADJ 50MA 10UMAX |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17551AUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.10100 | ¥221.01 |
50 | ¥20.89580 | ¥1,044.79 |
100 | ¥18.10930 | ¥1,810.93 |
250 | ¥17.18096 | ¥4,295.24 |
500 | ¥15.41650 | ¥7,708.25 |
1,000 | ¥13.00182 | ¥13,001.82 |
2,500 | ¥12.35172 | ¥30,879.30 |
5,000 | ¥11.88737 | ¥59,436.85 |